Part Details for FOA-033 by L-com Inc
Overview of FOA-033 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for FOA-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9616
|
Newark | Fo Adaptor, Fc-Fc Simplex Jack, Panel, Convert From Fiber Optic Connector:Fc Simplex, Convert To Fiber Optic Connector:Fc Simplex, Adapter Body Style:Straight Panel Adapter, Product Range:-, Convert From Gender:Jack Rohs Compliant: Yes |L-Com FOA-033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 281 |
|
$10.5900 | Buy Now |
DISTI #
5073-FOA-033-ND
|
DigiKey | ADPTR3/8""DIA FC-FC SMPLX BRNZ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.5300 | Buy Now |
DISTI #
73603882
|
RS | Fiber CouplerFC / FCBronze Alignment Sleeve- | L-com FOA-033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5900 | RFQ |
|
Onlinecomponents.com | ADPTR3/8""DIA FC-FC SMPLX BRNZ RoHS: Compliant | 0 |
|
$9.1800 / $12.0500 | Buy Now |
DISTI #
77738030
|
Verical | Conn FCCoupler Simplex F/F ST Panel Mount Individual Min Qty: 9 Package Multiple: 1 | Americas - 192 |
|
$8.3661 / $10.5900 | Buy Now |
DISTI #
FOA-033
|
L-com US | L-com's simplex metal FC couplers are designed for mounting in D shaped holes used for simplex ST couplers. This series features either bronze or ceramic alignment sleeves to meet your specific design requirements. Additionally, these adapters can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 192 |
|
$8.3700 / $10.5900 | Buy Now |
Part Details for FOA-033
FOA-033 CAD Models
FOA-033 Part Data Attributes
|
FOA-033
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-033
L-com Inc
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |