Part Details for FOA-020C by L-com Inc
Overview of FOA-020C by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOA-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3121
|
Newark | Fo Adaptor, Lc-Sc Simplex Jack, Panel, Convert From Fiber Optic Connector:Lc Simplex, Convert To Fiber Optic Connector:Sc Simplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter Rohs Compliant: Yes |L-Com FOA-020C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$47.5500 / $54.0800 | Buy Now |
DISTI #
5073-FOA-020C-ND
|
DigiKey | FIBER ADPTR SMPX LC-SC MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
8 In Stock |
|
$50.2145 / $62.3100 | Buy Now |
DISTI #
71721630
|
RS | LC to SC Simplex Multimode Fiber Optic Adapter | L-com FOA-020C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.9900 | RFQ |
|
Onlinecomponents.com | FIBER ADPTR SMPX LC-SC MM | 0 |
|
$48.2600 / $63.8800 | Buy Now |
DISTI #
FOA-020C
|
L-com US | L-com's simplex plastic LC to SC hybrid adapter is designed for mounting in panels with rectangular cut outs. This series features a durable bronze alignment sleeve which provides precision alignment ensuring signal integrity and is best suited for multimode applications. Additionally, these adapters can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 103 |
|
$43.4400 / $54.9900 | Buy Now |
Part Details for FOA-020C
FOA-020C CAD Models
FOA-020C Part Data Attributes:
|
FOA-020C
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-020C
L-com Inc
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |