Part Details for FOA-004 by L-com Inc
Results Overview of FOA-004 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOA-004 Information
FOA-004 by L-com Inc is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FOA-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9598
|
Newark | Fo Adaptor, Sma-Sma Simplex Jack, Panel, Convert From Fiber Optic Connector:Sma Simplex, Convert T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$58.9900 | Buy Now |
DISTI #
5073-FOA-004-ND
|
DigiKey | ADPTRSMA905/906 F-F SIMPLEX Min Qty: 1 Lead time: 4 Weeks Container: Bag |
10 In Stock |
|
$50.0044 / $69.2000 | Buy Now |
DISTI #
73605681
|
RS | Fiber CouplerSMA 905 or SMA 906- | L-com FOA-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2800 / $59.0000 | RFQ |
|
Onlinecomponents.com | ADPTRSMA905/906 F-F SIMPLEX RoHS: Compliant | 0 |
|
$51.1300 / $67.1200 | Buy Now |
DISTI #
77738160
|
Verical | Conn SMA906Coupler Simplex RCP/RCP ST Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 72 |
|
$53.0910 / $58.9900 | Buy Now |
DISTI #
FOA-004
|
L-com US | L-com's SMA 906 /SMA 905 coupler fits into the D hole cut out that is often utilized by ST couplers.... more Min Qty: 1 Package Multiple: 1 | 121 |
|
$46.6000 / $58.9900 | Buy Now |
Part Details for FOA-004
FOA-004 CAD Models
FOA-004 Part Data Attributes
FOA-004 Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connectors on the FOA-004 is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the FOA-004 is designed to meet IP67 standards, making it suitable for outdoor use in harsh environments.
-
The minimum bend radius for the FOA-004 cable is 1 inch (2.54 cm).
-
Yes, the FOA-004 is designed to be compatible with other L-com fiber optic products, including their fiber optic cables, connectors, and adapters.
-
The operating temperature range for the FOA-004 is -40°C to 85°C (-40°F to 185°F).