Part Details for FOA-003A by L-com Inc
Results Overview of FOA-003A by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOA-003A Information
FOA-003A by L-com Inc is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
51720-11102003AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 20S 3P STB Right Angle Header. |
Price & Stock for FOA-003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6904
|
Newark | Fo Adaptor, Fc-Fc Simplex Jack, Panel, Convert From Fiber Optic Connector:Fc Simplex, Convert To F... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$17.1900 | Buy Now |
DISTI #
5073-FOA-003A-ND
|
DigiKey | ADPTRSQRE FC-FC SMPLX CERAMIC Min Qty: 1 Lead time: 5 Weeks Container: Bag |
5 In Stock |
|
$14.4634 / $22.4200 | Buy Now |
DISTI #
70126237
|
RS | Fiber Coupler, FC/FC (square mounting) Ceramic Alignment Sleeve | L-com FOA-003A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 / $17.2000 | RFQ |
|
Onlinecomponents.com | ADPTRSQRE FC-FC SMPLX CERAMIC RoHS: Compliant | 0 |
|
$14.9100 / $19.5700 | Buy Now |
DISTI #
77738127
|
Verical | Conn FCCoupler Simplex RCP/RCP ST Panel Mount Min Qty: 6 Package Multiple: 1 | Americas - 110 |
|
$13.5801 / $17.1900 | Buy Now |
DISTI #
FOA-003A
|
L-com US | These L-com simplex metal FC couplers are designed for mounting in standard round cut out style pane... more Min Qty: 1 Package Multiple: 1 | 110 |
|
$13.5801 / $17.1900 | Buy Now |
|
LCSC | Coupler ROHS | 16 |
|
$9.6791 | Buy Now |
Part Details for FOA-003A
FOA-003A CAD Models
FOA-003A Part Data Attributes
|
FOA-003A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-003A
L-com Inc
Fiber Optic Connector Adapter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED-THREADED | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |