Part Details for FO7HSCBM156.25-BULK by Fox Electronics
Overview of FO7HSCBM156.25-BULK by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for FO7HSCBM156.25-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FO7HSCBM156.25-BUL
|
Avnet Americas | Crystal Clock Oscillator 156.25MHz 4-Pin SMD Bulk - Bulk (Alt: FO7HSCBM156.25-BUL) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for FO7HSCBM156.25-BULK
FO7HSCBM156.25-BULK CAD Models
FO7HSCBM156.25-BULK Part Data Attributes
|
FO7HSCBM156.25-BULK
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO7HSCBM156.25-BULK
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |