FO7HHAAM11.059-T1
Description: HCMOS Output Clock Oscillator, 11.059MHz Nom,

Overview of FO7HHAAM11.059-T1 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for FO7HHAAM11.059-T1 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-FO7HHAAM11.059T1
Mouser Electronics Standard Clock Oscillators SMD Oscillator, 11.059 MHz, 100.0 ppm, -40 To +85 C, 5.0V+-10%, HCMOS, 7 x 5 mm RoHS: Compliant 0
  • 1,000 $1.0200
  • 2,000 $1.0200
$1.0200 Order Now

CAD Models for FO7HHAAM11.059-T1 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FO7HHAAM11.059-T1 by Abracon Corporation

FO7HHAAM11.059-T1
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
11.059 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
50 pF
Output Low Current-Max
16 mA
Package Equivalence Code
DILCC4,.2,200
Physical Dimension
7.5mm x 5.2mm x 1.5mm
Rise Time-Max
7 ns
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. FO7HHAAM11.059-T1
    Abracon Corporation
    HCMOS Output Clock Oscillator, 11.059MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FO7HHAAM11.059-T1 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FO7HHAAM11.059-T1 by Abracon Corporation

Select Manufacturer
Which Manufacturer of FO7HHAAM11.059-T1 would you like to use for your alert(s)?
  • Please alert me when FO7HHAAM11.059-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FO7HHAAM11.059-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FO7HHAAM11.059-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FO7HHAAM11.059-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FO7HHAAM11.059-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FO7HHAAM11.059-T1 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: