Part Details for FO7HHAAE8.0 by Abracon Corporation
Overview of FO7HHAAE8.0 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO7HHAAE8.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7991
|
Newark | Hcmos Output Clock Oscillator, 8Mhz Nom |Abracon FO7HHAAE8.0 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$1.5700 / $2.5800 | Buy Now |
DISTI #
2266-FO7HHAAE8.0-ND
|
DigiKey | HCMOS Output Clock Oscillator, 8 Min Qty: 45 Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.5000 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$1.3200 / $1.5500 | Buy Now |
DISTI #
65735965
|
Verical | Oscillator XO 8MHz ±100ppm 50pF HCMOS 55% 5V 4-Pin SMD Bulk RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 5000 |
|
$1.3300 / $1.4900 | Buy Now |
DISTI #
C1S101601106170
|
Chip1Stop | Programmable Timers and Oscillators RoHS: Compliant | 5000 |
|
$1.4500 / $1.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 Partner Stock |
|
$1.3200 / $1.5500 | Buy Now |