Part Details for FO3HSCBE22.4-T1 by Abracon Corporation
Results Overview of FO3HSCBE22.4-T1 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FO3HSCBE22.4-T1 Information
FO3HSCBE22.4-T1 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for FO3HSCBE22.4-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO3HSCBE22.4-T1
|
Mouser Electronics | Standard Clock Oscillators SMD Oscillator, 22.4 MHz, 50.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 3.2 x... more RoHS: Compliant | 0 |
|
$0.6730 / $0.7650 | Order Now |
Part Details for FO3HSCBE22.4-T1
FO3HSCBE22.4-T1 CAD Models
FO3HSCBE22.4-T1 Part Data Attributes
|
FO3HSCBE22.4-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO3HSCBE22.4-T1
Abracon Corporation
HCMOS Output Clock Oscillator, 22.4MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FO3HSCBE22.4-T1
This table gives cross-reference parts and alternative options found for FO3HSCBE22.4-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO3HSCBE22.4-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FO3HSCBF22.4-T2 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 22.4MHz Nom, SMD, 4 PIN | FO3HSCBE22.4-T1 vs FO3HSCBF22.4-T2 |
FO3HSCBF22.4-T1 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 22.4MHz Nom, SMD, 4 PIN | FO3HSCBE22.4-T1 vs FO3HSCBF22.4-T1 |
FO3HSCBE22.4-T2 | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 22.4MHz Nom, | FO3HSCBE22.4-T1 vs FO3HSCBE22.4-T2 |