FO3HSCAE50.0-T2
Description: HCMOS Output Clock Oscillator,

Overview of FO3HSCAE50.0-T2 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for FO3HSCAE50.0-T2 by Fox Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # FO3HSCAE50.0-T2
Avnet Americas Crystal Clock Oscillator 50MHz 4-Pin SMD T/R - Tape and Reel (Alt: FO3HSCAE50.0-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.6700
  • 4,000 $0.6500
  • 6,000 $0.6400
$0.6400 / $0.6700 Buy Now

CAD Models for FO3HSCAE50.0-T2 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FO3HSCAE50.0-T2 by Fox Electronics

FO3HSCAE50.0-T2
Fox Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FOX ELECTRONICS
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Equivalence Code
LCC4,.1X.12,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2,mm
Rise Time-Max
6 ns
Supply Current-Max
19 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. FO3HSCAE50.0-T2
    Fox Electronics
    HCMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FO3HSCAE50.0-T2 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FO3HSCAE50.0-T2 by Fox Electronics

Select Manufacturer
Which Manufacturer of FO3HSCAE50.0-T2 would you like to use for your alert(s)?
  • Please alert me when FO3HSCAE50.0-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FO3HSCAE50.0-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FO3HSCAE50.0-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FO3HSCAE50.0-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FO3HSCAE50.0-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FO3HSCAE50.0-T2 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: