Part Details for FO3HACBP16.0-T1 by Fox Electronics
Overview of FO3HACBP16.0-T1 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for FO3HACBP16.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal - 16 MHz - 3.3V - ±50ppm Stability - 1000 Pcs. RoHS: Compliant |
4000 Partner Stock |
|
$0.7730 / $2.2700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
|
Master Electronics | Crystal - 16 MHz - 3.3V - ±50ppm Stability - 1000 Pcs. RoHS: Compliant |
4000 Partner Stock |
|
$0.7730 / $2.2700 | Buy Now |
Part Details for FO3HACBP16.0-T1
FO3HACBP16.0-T1 CAD Models
FO3HACBP16.0-T1 Part Data Attributes
|
FO3HACBP16.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FO3HACBP16.0-T1
Fox Electronics
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Fox | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |