Part Details for FO2-1251.5-4RMMTEE1 by Bimba Manufacturing Company
Overview of FO2-1251.5-4RMMTEE1 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
CMT4-125-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MVR1251T-561ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for FO2-1251.5-4RMMTEE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75421300
|
RS | Cylinder, Flat Multi Power, 2 stg ext, 1stg retr, 4In Bore, Stroke: 1.5 Inch(s) | Bimba FO2-1251.5-4RMMTEE1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$679.7100 | RFQ |