Part Details for FO-704-3RHD by Bimba Manufacturing Company
Overview of FO-704-3RHD by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24753RHDT | Texas Instruments | Host-Controlled Multi-Chemistry Battery Charger with Low Iq and System Power Selector 28-VQFN -40 to 125 | |
TPS65253RHDT | Texas Instruments | 4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85 | |
TPS65253RHDR | Texas Instruments | 4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85 |
Price & Stock for FO-704-3RHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75318220
|
RS | 1-1/2in Bore , Stroke: 0.312 Inch(s), Screw Clearance Holes, Front [4F] | Bimba FO-704-3RHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$228.0000 | RFQ |