Part Details for FO-500.75-V by Bimba Manufacturing Company
Overview of FO-500.75-V by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0703DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 75V 70A 6.7Mohm To-220Ab | |
ISL8107IRZ-T | Renesas Electronics Corporation | Single-Phase Pulse-Width Modulation (PWM) Controller with Wide (9V-75V) VIN Range | |
ISL8107IRZ | Renesas Electronics Corporation | Single-Phase Pulse-Width Modulation (PWM) Controller with Wide (9V-75V) VIN Range |
Price & Stock for FO-500.75-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75310566
|
RS | 1-1/2in Bore , Stroke: 0.312 Inch(s), Screw Clearance Holes, Front [4F] | Bimba FO-500.75-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$175.6500 | RFQ |