Part Details for FO-314-2FM1 by Bimba Manufacturing Company
Overview of FO-314-2FM1 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12FM-12B#BB0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use, TO-220FP, /Tube | |
BCR12FM-12LC#BG0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use | |
BCR12FM-12LB#BB0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use, TO-220FP, /Tube |
Price & Stock for FO-314-2FM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75308257
|
RS | 1-1/2in Bore , Stroke: 0.312 Inch(s), Threaded Mounting Holes, Rear [3R] | Bimba FO-314-2FM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$187.7000 | RFQ |