Part Details for FO-310.125-V by Bimba Manufacturing Company
Overview of FO-310.125-V by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
DF2125VFA20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
DP2125VPS20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for FO-310.125-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75302676
|
RS | 1-1/2in Bore , Stroke: 0.312 Inch(s), Threaded Mounting Holes, Rear [3R] | Bimba FO-310.125-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$131.1500 | RFQ |