Part Details for FO-1711-3BM by Bimba Manufacturing Company
Results Overview of FO-1711-3BM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FO-1711-3BM Information
FO-1711-3BM by Bimba Manufacturing Company is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127817-112PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Phosphor Bronze,Gold Flash plating, AWG(#24-28), Preplating. | |
77317-112-62LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 62 Positions ,2.54mm (0.100in) Pitch, | |
77317-112-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 60 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for FO-1711-3BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75299107
|
RS | 1-1/2in Bore , Stroke: 0.312 Inch(s), Screw Clearance Holes, Front [4F] | Bimba FO-1711-3BM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$236.8500 | RFQ |