Part Details for FO-171-23BM by Bimba Manufacturing Company
Overview of FO-171-23BM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-223BML | Coilcraft Inc | General Purpose Inductor | |
LPR4012-223BMLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-223BMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for FO-171-23BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75296911
|
RS | 1-1/2in Bore , Stroke: 0.312 Inch(s), Screw Clearance Holes, Front [4F] | Bimba FO-171-23BM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$190.3500 | RFQ |