Part Details for FO-1252-2FEE1.25 by Bimba Manufacturing Company
Results Overview of FO-1252-2FEE1.25 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FO-1252-2FEE1.25 Information
FO-1252-2FEE1.25 by Bimba Manufacturing Company is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1252U | Texas Instruments | ResolutionPlus 24-Bit, 40kHz Analog-to-Digital Converter 8-SOIC -40 to 85 | |
ADS1252U/2K5 | Texas Instruments | ResolutionPlus 24-Bit, 40kHz Analog-to-Digital Converter 8-SOIC -40 to 85 | |
TLV7112525DSET | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 |
Price & Stock for FO-1252-2FEE1.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75292396
|
RS | Cylinder, Flat-I, Dbl Act, Sgl Rod, , 4in Bore , Stroke: 2 Inch(s), Trunnion M | Bimba FO-1252-2F... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$309.8000 | RFQ |