Part Details for FO-10GGBLCX20-001 by Amphenol Corporation
Overview of FO-10GGBLCX20-001 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FO-10GGBLCX20-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7003
|
Newark | Fibre Optic Cable, Lc-Lc, Multimode, 1M, Fibre Optic Connector A:Lc, Fibre Optic Connector B:Lc, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:50Μm/125Μm, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand FO-10GGBLCX20-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3400 / $29.9000 | Buy Now |
DISTI #
3272-FO-10GGBLCX20-001-ND
|
DigiKey | DUPLEX LC 10GB MMF OM3 50/125 1M Min Qty: 1 Lead time: 5 Weeks Container: Bag |
9 In Stock |
|
$22.3606 / $30.1900 | Buy Now |
DISTI #
FO-10GGBLCX20-001
|
Avnet Americas | LC / LC 10GB MULTIMODE 50/125 DUPLEX 1M - Bulk (Alt: FO-10GGBLCX20-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 1 |
|
$23.0750 / $28.6130 | Buy Now |
DISTI #
523-FO-10GGBLCX20001
|
Mouser Electronics | Fiber Optic Cable Assemblies LC/LC 10Gb Multimode 50/125 Duplex 1m RoHS: Compliant | 7 |
|
$22.3500 / $30.1800 | Buy Now |
DISTI #
FO-10GGBLCX20-001
|
Avnet Americas | LC / LC 10GB MULTIMODE 50/125 DUPLEX 1M - Bulk (Alt: FO-10GGBLCX20-001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 1 |
|
$23.0750 / $28.6130 | Buy Now |
Part Details for FO-10GGBLCX20-001
FO-10GGBLCX20-001 CAD Models
FO-10GGBLCX20-001 Part Data Attributes:
|
FO-10GGBLCX20-001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FO-10GGBLCX20-001
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |