Part Details for FNR8040S220MT by CJIANG
Overview of FNR8040S220MT by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNR8040S220MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.3A 22uH 20% 2.7A SMD,8x8mm Power Inductors ROHS | 164 |
|
$0.0847 / $0.1736 | Buy Now |
|
LCSC | 2.3A 22uH 20% 2.7A SMD8x8mm Power Inductors ROHS | 124 |
|
$0.0882 / $0.1808 | Buy Now |