Part Details for FNQ-R-6/10 by Eaton Bussmann
Overview of FNQ-R-6/10 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNQ-R-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9932
|
Newark | Fuse, 600Ma, 600V, Time Delay, Product Range:Cc-Tron Series, Fuse Current:600Ma, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Eaton Bussmann FNQ-R-6/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.4800 / $78.8800 | Buy Now |
DISTI #
283-3933-ND
|
DigiKey | FUSE CARTRIDGE 600MA 600VAC 5AG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$60.0768 / $84.2700 | Buy Now |
DISTI #
71446106
|
RS | Fuse Cartridge Class CC TIME DELAY 600VAC 600mA | Bussmann by Eaton FNQ-R-6/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$68.7600 / $85.9600 | Buy Now |
DISTI #
000000000000557908
|
Sager | Industrial & Electrical Fuses 600VAC .6A Time Delay CC Tron Min Qty: 10 | 0 |
|
$53.1900 / $56.7300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$42.5000 / $65.3800 | Buy Now |
Part Details for FNQ-R-6/10
FNQ-R-6/10 CAD Models
FNQ-R-6/10 Part Data Attributes:
|
FNQ-R-6/10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNQ-R-6/10
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.6A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |