Part Details for FNQ-1/2 by Eaton Bussmann
Overview of FNQ-1/2 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FNQ-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F2455
|
Newark | Fuse, 500Ma, 500V, Time Delay, Product Range:Fnq Series, Fuse Current:500Ma, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FNQ-1/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$69.9600 / $73.4600 | Buy Now |
DISTI #
FNQ-1/2-ND
|
DigiKey | FUSE CARTRIDGE 500MA 600VAC 5AG Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0890 | Buy Now |
DISTI #
70150089
|
RS | Fuse, Cylinder, Time Lag, .5A, 5AG, 0.4063x1.5 in, Fiber Tube, Cartridge, 500VAC | Bussmann by Eaton FNQ-1/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 7 |
|
$54.1500 / $67.6900 | Buy Now |
|
Quest Components | FUSE,0.5A,500VAC,SLOW BLOW,10X38MM,CARTRIDGE | 93 |
|
$35.9059 / $40.5893 | Buy Now |
|
Quest Components | FUSE,0.5A,500VAC,SLOW BLOW,10X38MM,CARTRIDGE | 84 |
|
$12.0000 / $20.0000 | Buy Now |
DISTI #
000000000000014049
|
Sager | Industrial & Electrical Fuses 500VAC .5A Time Delay Tron Min Qty: 10 | 0 |
|
$45.5500 / $48.5900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$27.5000 / $42.3100 | Buy Now |
Part Details for FNQ-1/2
FNQ-1/2 CAD Models
FNQ-1/2 Part Data Attributes
|
FNQ-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNQ-1/2
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.5A, 500VAC, 10000A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |