Part Details for FNM-4-1/2 by Eaton Corporation
Overview of FNM-4-1/2 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FNM-4-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNM-4-1-2
|
Avnet Americas | Fuse Midget 4.5A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNM-4-1-2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-FNM-4-1/2
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 4.5A Time Delay Ferrule RoHS: Compliant | 5 |
|
$25.7100 / $29.1600 | Buy Now |
DISTI #
69134369
|
Verical | Fuse Midget Slow Blow Acting 4.5A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$28.4700 / $35.2820 | Buy Now |
Part Details for FNM-4-1/2
FNM-4-1/2 CAD Models
FNM-4-1/2 Part Data Attributes
|
FNM-4-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FNM-4-1/2
Eaton Corporation
Electric Fuse, Time Delay Blow, 4.5A, 250VAC, 200A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |