Part Details for FNM-3/4 by Eaton Bussmann
Overview of FNM-3/4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNM-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3736
|
Newark | Buss Midget Fuse |Eaton Bussmann FNM-3/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $36.2200 | Buy Now |
DISTI #
FNM-3/4-ND
|
DigiKey | FUSE CARTRIDGE 750MA 250VAC 5AG Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7280 | Buy Now |
DISTI #
70150980
|
RS | Fuse, Cylinder, Time Lag, 0.75A, 5AG, 0.41x1.5 in, Fiber Tube, Cartridge, 250VAC | Bussmann by Eaton FNM-3/4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5700 / $34.2800 | RFQ |
DISTI #
000000000002492900
|
Sager | Industrial & Electrical Fuses 0.75A 250V TIME DELAY Min Qty: 10 | 0 |
|
$23.5800 / $26.1900 | Buy Now |
Part Details for FNM-3/4
FNM-3/4 CAD Models
FNM-3/4 Part Data Attributes
|
FNM-3/4
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNM-3/4
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 0.75A, 250VAC, 35A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FNM-3/4
This table gives cross-reference parts and alternative options found for FNM-3/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNM-3/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNM-3/4 | Electric Fuse, Time Delay Blow, 0.75A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | FNM-3/4 vs FNM-3/4 |