Part Details for FNM-1 by Eaton Bussmann
Overview of FNM-1 by Eaton Bussmann
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27F864
|
Newark | Fuse, 1A, 250V, Time Delay, Product Range:Fusetron Fnm Series, Fuse Current:1A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann FNM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$19.3000 / $22.5200 | Buy Now |
DISTI #
39AJ8511
|
Newark | Buss Midget Fuse/Cooper Bussmann |Eaton Bussmann FNM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $25.3400 | Buy Now |
DISTI #
2266-FNM-1-ND
|
DigiKey | FUSE CARTRIDGE 1A 250VAC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$24.2500 / $34.3100 | Buy Now |
DISTI #
283-2483-ND
|
DigiKey | FUSE CARTRIDGE 1A 250VAC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$16.0875 / $32.7700 | Buy Now |
DISTI #
70150916
|
RS | Fuse, Cylinder, Time Lag, 1 A, 5AG, 0.41x1.5 in, Fiber Tube, Cartridge, 250 VAC | Bussmann by Eaton FNM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 53 |
|
$26.7400 / $33.4300 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 1A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL | 0 |
|
$14.3600 / $19.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$4.7043 / $10.0800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.0400 / $10.0800 | Buy Now |
|
Quest Components | FUSE 1A 250V T-LAG FNM | 200 |
|
$15.6889 / $17.7353 | Buy Now |
Part Details for FNM-1
FNM-1 CAD Models
FNM-1 Part Data Attributes
|
FNM-1
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNM-1
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 1A, 250VAC, 35A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |