Part Details for FNGS3.5-1 by JST Manufacturing
Overview of FNGS3.5-1 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNGS3.5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77786358
|
Verical | DIN terminals / splices, RING TONGUE TERMINAL Nylon-insulated DIN 46244 RoHS: Compliant Min Qty: 848 Package Multiple: 1 | Americas - 851 |
|
$0.0659 / $0.0826 | Buy Now |
DISTI #
FNGS3.5-1
|
TME | Tip: ring, M3,5, Ø: 3.7mm, 0.5÷1.5mm2, crimped, for cable, insulated Min Qty: 10 | 851 |
|
$0.0567 / $0.0994 | Buy Now |
Part Details for FNGS3.5-1
FNGS3.5-1 CAD Models
FNGS3.5-1 Part Data Attributes
|
FNGS3.5-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
FNGS3.5-1
JST Manufacturing
Wire Terminal, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |