FNGS2-0.5
JST Manufacturing
Description: Wire Terminal, 0.5mm2

Overview of FNGS2-0.5 by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FNGS2-0.5 by JST Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # FNGS2-0.5
TME Tip: ring, M2, Ø: 2.2mm, 0.1÷0.5mm2, crimped, for cable, insulated Min Qty: 10 0
  • 10 $0.1059
  • 50 $0.0909
  • 200 $0.0757
  • 2,000 $0.0607
$0.0607 / $0.1059 RFQ

CAD Models for FNGS2-0.5 by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FNGS2-0.5 by JST Manufacturing

FNGS2-0.5
JST Manufacturing
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
0.5 mm2
Wire Gauge
22 AWG
Want to compare parts?
  1. FNGS2-0.5
    JST Manufacturing
    Wire Terminal, 0.5mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNGS2-0.5 by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNGS2-0.5 by JST Manufacturing

Select Manufacturer
Which Manufacturer of FNGS2-0.5 would you like to use for your alert(s)?
  • Please alert me when FNGS2-0.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FNGS2-0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNGS2-0.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FNGS2-0.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNGS2-0.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNGS2-0.5 by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: