Part Details for FNF25MP-301 by Prosperity Dielectrics Co Ltd
Overview of FNF25MP-301 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF25MP-301
FNF25MP-301 CAD Models
FNF25MP-301 Part Data Attributes
|
FNF25MP-301
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF25MP-301
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for FNF25MP-301
This table gives cross-reference parts and alternative options found for FNF25MP-301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF25MP-301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K301MTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FNF25MP-301 vs RC12K301MTG |
FNF25MX-301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FNF25MP-301 vs FNF25MX-301 |
RC12K301MCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FNF25MP-301 vs RC12K301MCG |
RC12K301MTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FNF25MP-301 vs RC12K301MTL |
RC12K301MBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FNF25MP-301 vs RC12K301MBG |
FNF25MY-301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | FNF25MP-301 vs FNF25MY-301 |
RC12K301MCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | FNF25MP-301 vs RC12K301MCL |
RPC63301MTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | FNF25MP-301 vs RPC63301MTE |
RPC63301MB | Fixed Resistor, Metal Glaze/thick Film, 1W, 300ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | FNF25MP-301 vs RPC63301MB |