Part Details for FNF05KB-361 by Prosperity Dielectrics Co Ltd
Overview of FNF05KB-361 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FNF05KB-361
FNF05KB-361 CAD Models
FNF05KB-361 Part Data Attributes
|
FNF05KB-361
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FNF05KB-361
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FNF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for FNF05KB-361
This table gives cross-reference parts and alternative options found for FNF05KB-361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNF05KB-361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K361KB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF05KB-361 vs RS05K361KB |
RS05K361KBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF05KB-361 vs RS05K361KBL |
RS05K361KCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF05KB-361 vs RS05K361KCG |
CRCW0805-TR100360R10%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | FNF05KB-361 vs CRCW0805-TR100360R10%RT1 |
FNF05KT-361 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FNF05KB-361 vs FNF05KT-361 |
CRCW0805360RKKEBTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | FNF05KB-361 vs CRCW0805360RKKEBTR |
RS05K361KCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF05KB-361 vs RS05K361KCL |
CRCW0805TR361K100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FNF05KB-361 vs CRCW0805TR361K100RT1 |
RS05K361KC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FNF05KB-361 vs RS05K361KC |