Part Details for FND42060F2 by onsemi
Overview of FND42060F2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FND42060F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3600
|
Newark | Intelligent Power Module, 600V, 20A, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):20A, Isolation Voltage:4Kv, Ipm Case Style:Dip, Ipm Series:Spm45, Product Range:Motion Spm 45 Series, Rohs Compliant: Yes |Onsemi FND42060F2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.9000 / $20.4900 | Buy Now |
DISTI #
FND42060F2OS-ND
|
DigiKey | SPM45H INV 600V 25A LL Min Qty: 1 Lead time: 99 Weeks Container: Tube |
72 In Stock |
|
$15.8085 / $19.5300 | Buy Now |
DISTI #
FND42060F2
|
Avnet Americas | IPM Intelligent Power Module 300V 2.35V 4000V 26-Pin SPMAA-J Rail Pack - Rail/Tube (Alt: FND42060F2) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14 Partner Stock |
|
$44.2928 / $52.8656 | Buy Now |
|
Rochester Electronics | FND42060F2 - Intelligent Power Module (IPM), Motion Control RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$11.9800 / $14.1000 | Buy Now |
|
Flip Electronics | Stock, ship today | 14 |
|
$35.7200 | RFQ |
Part Details for FND42060F2
FND42060F2 CAD Models
FND42060F2 Part Data Attributes:
|
FND42060F2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FND42060F2
onsemi
Intelligent Power Module (IPM), Motion Control, 72-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-26 | |
Manufacturer Package Code | MODFC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-12-04 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONTROL SUPPLY VOLTAGE(VCC)= 15V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-CDFM-T26 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 40 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |