Part Details for FND300018 by Diodes Incorporated
Overview of FND300018 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FND300018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FND300018-ND
|
DigiKey | XTAL OSC XO 133.0000MHZ CMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4451 | Buy Now |
DISTI #
FND300018
|
Avnet Americas | SMD Crystal Oscillator 77.76MHz 3.3V 15pF 4-Pin SMD - Tape and Reel (Alt: FND300018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.3400 / $5.1275 | Buy Now |
DISTI #
729-FND300018
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K | 0 |
|
$1.3200 / $1.4400 | Order Now |
Part Details for FND300018
FND300018 CAD Models
FND300018 Part Data Attributes:
|
FND300018
Diodes Incorporated
Buy Now
|
Compare Parts:
FND300018
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |