Part Details for FNC1610684273A by KEMET Corporation
Overview of FNC1610684273A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNC1610684273A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9252
|
Newark | V |Kemet FNC1610684273A Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $9.5800 | Buy Now |
Part Details for FNC1610684273A
FNC1610684273A CAD Models
FNC1610684273A Part Data Attributes
|
FNC1610684273A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FNC1610684273A
KEMET Corporation
Single Phase EMI Filter, 275V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Diameter | 40 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 50 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 2.5 mA | |
Mounting Type | STUD MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 275 V |