Part Details for FNB81060T3 by onsemi
Overview of FNB81060T3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FNB81060T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5764
|
Newark | Motion Smart Power Module, Igbt, 600V, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):-, Current Rating (Ic/Id):-, Isolation Voltage:1.5Kv, Ipm Case Style:Spm25-Faa, Ipm Series:Spm8, Product Range:Motion Spm 8 Series, Rohs Compliant: Yes |Onsemi FNB81060T3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FNB81060T3
|
Avnet Americas | IPM Module I GBT 16.5V 2.1V 1500V 25-Pin SPM25-FAA T/R - Rail/Tube (Alt: FNB81060T3) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 157 Partner Stock |
|
$7.3532 / $8.7764 | Buy Now |
DISTI #
P40:2555_19938815
|
Arrow Electronics | Shut Down Input Intelligent Power Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Europe - 13 |
|
$7.7802 / $10.0765 | Buy Now |
DISTI #
V99:2348_16119243
|
Arrow Electronics | Shut Down Input Intelligent Power Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2123 | Americas - 1 |
|
$8.9160 | Buy Now |
|
Rochester Electronics | Stepper Motor Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 62 |
|
$9.0500 / $10.6500 | Buy Now |
DISTI #
FNB81060T3
|
Avnet Americas | IPM Module I GBT 16.5V 2.1V 1500V 25-Pin SPM25-FAA T/R - Rail/Tube (Alt: FNB81060T3) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 157 Partner Stock |
|
$7.3532 / $8.7764 | Buy Now |
|
Flip Electronics | Stock, ship today | 157 |
|
$5.9300 | RFQ |
Part Details for FNB81060T3
FNB81060T3 CAD Models
FNB81060T3 Part Data Attributes:
|
FNB81060T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB81060T3
onsemi
Intelligent Power Module, 600 V, 10A, 180-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-25 | |
Manufacturer Package Code | MODEZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T25 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |