Part Details for FNB81060T3 by Fairchild Semiconductor Corporation
Overview of FNB81060T3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FNB81060T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FNB81060T3-ND
|
DigiKey | STEPPER MOTOR CONTROLLER Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$10.5500 | Buy Now |
|
Rochester Electronics | Stepper Motor Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$9.0500 / $10.6500 | Buy Now |
Part Details for FNB81060T3
FNB81060T3 CAD Models
FNB81060T3 Part Data Attributes:
|
FNB81060T3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FNB81060T3
Fairchild Semiconductor Corporation
Stepper Motor Controller
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | SPM-25 | |
Pin Count | 25 | |
Manufacturer Package Code | 25LD, FULL PACK, DIP TYPE, SPM8 SERIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2016-05-02 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |