-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 600 V, 30A, 72-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4632
|
Newark | Smart Power Module, 2Kv, Spmab-C26, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):30A, Isolation Voltage:2Kv, Ipm Case Style:Spmab-C, Ipm Series:Spm45, Product Range:Motion Spm 45 Series, Svhc:No Rohs Compliant: Yes |Onsemi FNB43060T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
FNB43060T2OS-ND
|
DigiKey | MODULE SPM 600V 30A SPMAB Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0904 / $20.4100 | Buy Now |
DISTI #
FNB43060T2
|
Avnet Americas | 3-Phase Inverter Motor Driver 13.5V to 16.5V 26-Pin SPMAB-C Rail - Rail/Tube (Alt: FNB43060T2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$11.9304 / $14.2395 | Buy Now |
DISTI #
512-FNB43060T2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V 30A Motion SPM 45 Series RoHS: Compliant | 0 |
|
$15.5500 / $20.4200 | Order Now |
|
Future Electronics | 600V, 30A, SPMAB-C26 Package RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 204Tube |
|
$10.7000 / $10.9900 | Buy Now |
|
Rochester Electronics | FNB43060T2 - Intelligent Power Module, 600 V, 30A RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$11.9300 / $14.0300 | Buy Now |
DISTI #
FNB43060T2
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SPMAB-C26 Min Qty: 1 | 0 |
|
$22.7600 / $28.6100 | RFQ |
DISTI #
FNB43060T2
|
Avnet Silica | 3-Phase Inverter Motor Driver 13.5V to 16.5V 26-Pin SPMAB-C Rail (Alt: FNB43060T2) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FNB43060T2
|
EBV Elektronik | 3-Phase Inverter Motor Driver 13.5V to 16.5V 26-Pin SPMAB-C Rail (Alt: FNB43060T2) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SPMAB-C26 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FNB43060T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB43060T2
onsemi
Intelligent Power Module, 600 V, 30A, 72-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-26 | |
Manufacturer Package Code | MODFC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONTROL SUPPLY VOLTAGE(VCC)= 15V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T26 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |