Signal Circuits
FNB41560B2
Description: AC Motor Controller, 22A, SPM-26

Overview of FNB41560B2 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FNB41560B2 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FNB41560B2 by Fairchild Semiconductor Corporation

FNB41560B2
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
MODULE
Package Description
SPM-26
Pin Count
26
Manufacturer Package Code
26LD, PDD STD CERAMIC TYPE, LONG LEAD DUAL FORM TYPE
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-XDFM-T26
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
26
Output Current-Max
22 A
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Equivalence Code
MODULE,26LEAD,1.1
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max (Isup)
3.65 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. FNB41560B2
    Fairchild Semiconductor Corporation
    AC Motor Controller, 22A, SPM-26
    VS

Related Parts for FNB41560B2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNB41560B2 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNB41560B2 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FNB41560B2 would you like to use for your alert(s)?
  • Please alert me when FNB41560B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FNB41560B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNB41560B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FNB41560B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNB41560B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNB41560B2 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: