Part Details for FNA41560 by Fairchild Semiconductor Corporation
Overview of FNA41560 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNA41560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, 30A RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$8.8200 / $10.3800 | Buy Now |
|
Chip1Cloud | MOD SPM 600V 15A SPM26-AA | 5000 |
|
RFQ |
Part Details for FNA41560
FNA41560 CAD Models
FNA41560 Part Data Attributes:
|
FNA41560
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FNA41560
Fairchild Semiconductor Corporation
AC Motor Controller, 30A, SPM-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | SPM-26 | |
Pin Count | 26 | |
Manufacturer Package Code | 26LD, PDD STD, CERAMIC TYPE, STANDARD DUAL FORM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T26 | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.5 mm | |
Supply Current-Max (Isup) | 3.65 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for FNA41560
This table gives cross-reference parts and alternative options found for FNA41560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNA41560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNA41560B2 | AC Motor Controller, 30A, SPM-26 | Fairchild Semiconductor Corporation | FNA41560 vs FNA41560B2 |