Part Details for FNA40860B2 by Fairchild Semiconductor Corporation
Overview of FNA40860B2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNA40860B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FNA40860B2-ND
|
DigiKey | AC MOTOR CONTROLLER, 16A Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
211 In Stock |
|
$12.9000 | Buy Now |
|
Rochester Electronics | FNA40860B2 - AC Motor Controller, 16A RoHS: Compliant Status: Obsolete Min Qty: 1 | 211 |
|
$11.0600 / $13.0200 | Buy Now |
Part Details for FNA40860B2
FNA40860B2 CAD Models
FNA40860B2 Part Data Attributes
|
FNA40860B2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FNA40860B2
Fairchild Semiconductor Corporation
AC Motor Controller, 16A, SPM-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | SPM-26 | |
Pin Count | 26 | |
Manufacturer Package Code | 26LD, PDD STD CERAMIC TYPE, LONG LEAD DUAL FORM TYPE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T26 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |