Part Details for FNA-4-1/2 by Eaton Corporation
Overview of FNA-4-1/2 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FNA-4-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNA-4-1-2
|
Avnet Americas | Fuse Pin Indicating 4.5A 125V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNA-4-1-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$50.9952 / $56.5728 | Buy Now |
DISTI #
504-FNA-4-1/2
|
Mouser Electronics | Industrial & Electrical Fuses 125VAC 4.2A Dual Element Time Delay RoHS: Compliant | 0 |
|
$61.7100 / $75.0000 | Order Now |
Part Details for FNA-4-1/2
FNA-4-1/2 CAD Models
FNA-4-1/2 Part Data Attributes
|
FNA-4-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FNA-4-1/2
Eaton Corporation
Electric Fuse, Time Lag Blow, 4.5A, 200A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME LAG | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |