Part Details for FNA-1-1/4 by Eaton Bussmann
Overview of FNA-1-1/4 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FNA-1-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2841
|
Newark | Fusetron Dual-Element Indicating |Eaton Bussmann FNA-1-1/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6600 / $69.4900 | Buy Now |
DISTI #
FNA-1-1/4-ND
|
DigiKey | FUSE CARTRIDGE 1.25A 250VAC CYL Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9910 | Buy Now |
DISTI #
71445661
|
RS | Fuse Midget Slow Blow Holder Mount 125VAC 1.25A | Bussmann by Eaton FNA-1-1/4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2400 / $62.3600 | RFQ |
DISTI #
000000000000557804
|
Sager | Industrial & Electrical Fuses 125VAC 1.25A Dual Element Time Delay Min Qty: 10 | 0 |
|
$45.4800 / $48.5100 | Buy Now |
Part Details for FNA-1-1/4
FNA-1-1/4 CAD Models
FNA-1-1/4 Part Data Attributes
|
FNA-1-1/4
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FNA-1-1/4
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 1.25A, 125VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 20.75 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FNA-1-1/4
This table gives cross-reference parts and alternative options found for FNA-1-1/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNA-1-1/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNA-1-1/4 | Electric Fuse, Time Delay Blow, 1.25A, 125VAC, 10000A (IR), Inline/holder | Cooper Industries | FNA-1-1/4 vs FNA-1-1/4 |