Part Details for FNA-1-1/2 by Eaton Corporation
Overview of FNA-1-1/2 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNA-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNA-1-1-2
|
Avnet Americas | Fuse Pin Indicating 1.5A 125V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: FNA-1-1-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-FNA-1-1/2
|
Mouser Electronics | Industrial & Electrical Fuses 125VAC 1.5A Dual Element Time Delay RoHS: Compliant | 0 |
|
$57.0300 / $68.9900 | Order Now |
DISTI #
67549693
|
Verical | Fuse Pin Indicating Slow Blow Acting 1.5A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 3 |
|
$63.8170 / $81.5360 | Buy Now |
Part Details for FNA-1-1/2
FNA-1-1/2 CAD Models
FNA-1-1/2 Part Data Attributes
|
FNA-1-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FNA-1-1/2
Eaton Corporation
Electric Fuse, Time Lag Blow, 1.5A, 200A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FNA-1-1/2
This table gives cross-reference parts and alternative options found for FNA-1-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNA-1-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNA-1-1/2 | TIME DELAY BLOW ELECTRIC FUSE, 1.5A, 125VAC, 10000A (IR), INLINE/HOLDER | Eaton Bussmann | FNA-1-1/2 vs FNA-1-1/2 |