Part Details for FN9292-6-06 by Schaffner
Overview of FN9292-6-06 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9292-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC4332
|
Newark | Iec Inlet Power Entry Module, Dual Stage Filter 250Vac, 6A, Faston, Factory Fitted Front Flange Mounting Top/Bottom |Schaffner FN9292-6-06 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5300 / $44.0200 | Buy Now |
DISTI #
817-FN9292-6-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4221 | Buy Now |
DISTI #
631-FN9292-6-06
|
Mouser Electronics | AC Power Entry Modules IEC Inlet Power Entry Module, Dual Stage Filter 250VAC, 6A, Faston, Factory Fitted Front Flange mounting top/bottom RoHS: Compliant | 0 |
|
$35.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$30.8700 / $84.5600 | Buy Now | |
DISTI #
FN9292-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, -25÷85°C, FN9292 Min Qty: 40 | 0 |
|
$37.1600 | RFQ |
DISTI #
000000000005844202
|
Sager | AC Power Entry Modules IEC Inlet Power Entry Module, Dual Stage Filter 250VAC, 6A, Faston, Factory Fitted Front Flange mounting top/bottom Min Qty: 1 | 0 |
|
$31.8800 / $37.6800 | Buy Now |