Part Details for FN9290B-10-06 by TE Connectivity
Overview of FN9290B-10-06 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9290B-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0118
|
Newark | Connector, Power Entry, Plug, 10A, 250V, Product Range:Fn9290 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2019), Contactrohs Compliant: Yes |Schaffner Te Connectivity FN9290B-10-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4600 / $53.5000 | Buy Now |
DISTI #
53W8193
|
Newark | Connector, Power Entry, Plug, 10A, 250Vac, Current Rating:10A, Voltage Rating:250Vac, Connector Mounting:Panel Mount, Product Range:Fn9290 Series, Contact Termination:Quick Connect, Contact Termination Type:Quick Connect, Gender:Plugrohs Compliant: Yes |Schaffner Te Connectivity FN9290B-10-06 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0100 / $50.8300 | Buy Now |
DISTI #
70455256
|
RS | Male IEC/EN 60601-1 IEC Filter Pmnt 5(Dia.)x20mm, faston, Rated At 10A,250V ac | Schaffner / TE Connectivity FN9290B-10-06 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8200 | RFQ |
DISTI #
FN9290B-10-06
|
Avnet Abacus | Power Entry Module Filtered PL 3 POS 250VAC 10A ST 1 Port (Alt: FN9290B-10-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |