Part Details for FN9289-2-100 by Schaffner
Overview of FN9289-2-100 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9289-2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1706-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
200 In Stock |
|
$25.9243 / $46.9100 | Buy Now |
DISTI #
631-FN9289-2-100
|
Mouser Electronics | AC Power Entry Modules 2A SINGLE STAGE FLTR SNAP-IN RoHS: Compliant | 22 |
|
$26.4600 / $41.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8500 / $40.6000 | Buy Now |
DISTI #
FN9289-2-100
|
TME | Connector: AC supply, socket, male, 2A, 250VAC, -25÷85°C, FN9289 Min Qty: 40 | 0 |
|
$30.3800 | RFQ |
DISTI #
000000000003849356
|
Sager | AC Power Entry Modules 2A SINGLE STAGE FLTR SNAP-IN Min Qty: 1 | 0 |
|
$24.6100 / $29.4200 | Buy Now |
Part Details for FN9289-2-100
FN9289-2-100 CAD Models
FN9289-2-100 Part Data Attributes
|
FN9289-2-100
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9289-2-100
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: IEC/EN 62368-1,CSA, ENEC, UL | |
Body Breadth | 1.26 inch | |
Body Depth | 2.189 inch | |
Body Length | 1.961 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |