Part Details for FN9280B-10-100 by Schaffner
Results Overview of FN9280B-10-100 by Schaffner
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9280B-10-100 Information
FN9280B-10-100 by Schaffner is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9280B-10-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9280B-10-100-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2987 | Buy Now |
DISTI #
631-FN9280B-10-100
|
Mouser Electronics | AC Power Entry Modules 10A SNGL STAGE FLTR FLANGE-MEDICAL RoHS: Compliant | 0 |
|
$30.2100 / $31.1700 | Order Now |
DISTI #
FN9280B-10-100
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, -25÷85°C, 1÷2.5mm Min Qty: 40 | 0 |
|
$31.4600 | RFQ |
Part Details for FN9280B-10-100
FN9280B-10-100 CAD Models
FN9280B-10-100 Part Data Attributes
|
FN9280B-10-100
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9280B-10-100
Schaffner
Mains Power Connector, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPROVAL: IEC/EN 62368-1,CSA, ENEC, UL | |
Body Breadth | 1.26 inch | |
Body Depth | 2.189 inch | |
Body Length | 1.961 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for FN9280B-10-100
This table gives cross-reference parts and alternative options found for FN9280B-10-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9280B-10-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FN321B-10/01 | Schaffner | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | FN9280B-10-100 vs FN321B-10/01 |
FN386B-6/12 | Schaffner | Check for Price | Mains Power Connector | FN9280B-10-100 vs FN386B-6/12 |
FN326-10/06 | Schaffner | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | FN9280B-10-100 vs FN326-10/06 |
FN346B-10/07 | Schaffner | Check for Price | Mains Power Connector, 10A, 250VAC, Male | FN9280B-10-100 vs FN346B-10/07 |
FN326-10/02 | Schaffner | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | FN9280B-10-100 vs FN326-10/02 |
FN321-10-05 | Schaffner | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | FN9280B-10-100 vs FN321-10-05 |
FN388B-4/2. | Schaffner | Check for Price | Mains Power Connector | FN9280B-10-100 vs FN388B-4/2. |
FN9226B-10/01 | Schaffner | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | FN9280B-10-100 vs FN9226B-10/01 |
FN376B-6/31 | Schaffner | Check for Price | Mains Power Connector | FN9280B-10-100 vs FN376B-6/31 |
FN388B-4/12 | Schaffner | Check for Price | Mains Power Connector | FN9280B-10-100 vs FN388B-4/12 |