Part Details for FN9274MB-10-05 (ALTERNATE: 820759) by Schaffner
Overview of FN9274MB-10-05 (ALTERNATE: 820759) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9274MB-10-05 (ALTERNATE: 820759)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72125029
|
RS | IEC Inlet Filter, Medical Class II, Rear Mount, 10A, 250VAC, Fast-On Terminals | Schaffner FN9274MB-10-05 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0900 / $11.8700 | RFQ |