Part Details for FN9266S-4-06 by TE Connectivity
Overview of FN9266S-4-06 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9266S-4-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4251
|
Newark | Iec Filter, Standard, 7Mh, 4A, 250Vac, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner Te Connectivity FN9266S-4-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6700 / $18.7200 | Buy Now |
DISTI #
71805151
|
RS | IEC Inlet HP Filter w/ Dual Pole Switch 250VAC,4A, Fas-n, Snap-in Vert 0.6-1.5m | Schaffner / TE Connectivity FN9266S-4-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5900 / $22.4800 | RFQ |
DISTI #
FN9266S-4-06
|
Avnet Abacus | Conn Power Entry EMI Inlet Filtered PL 3 POS 250VAC 4A ST Single Port (Alt: FN9266S-4-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |