FN9263S-2-06-20
Description: Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT

Overview of FN9263S-2-06-20 by Schaffner

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FN9263S-2-06-20 by Schaffner

Part # Manufacturer Description Stock Price Buy
DISTI # FN9263S-2-06-20
TME Connector: AC supply, socket, male, 2A, 250VAC, -25÷85°C, 1.6÷2.5mm Min Qty: 60 0
  • 60 $17.3800
$17.3800 RFQ

CAD Models for FN9263S-2-06-20 by Schaffner
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FN9263S-2-06-20 by Schaffner

FN9263S-2-06-20
Schaffner
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SCHAFFNER HOLDING AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 60939, UL 94V-2, UL 94V-0
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mains Connector Rating
2A, 250VAC
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. FN9263S-2-06-20
    Schaffner
    Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FN9263S-2-06-20 by Schaffner.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FN9263S-2-06-20 by Schaffner

Select Manufacturer
Which Manufacturer of FN9263S-2-06-20 would you like to use for your alert(s)?
  • Please alert me when FN9263S-2-06-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FN9263S-2-06-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FN9263S-2-06-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FN9263S-2-06-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FN9263S-2-06-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FN9263S-2-06-20 by Schaffner

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: