Part Details for FN9263-10-06 by Schaffner
Results Overview of FN9263-10-06 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FN9263-10-06 Information
FN9263-10-06 by Schaffner is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FN9263-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1501-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
238 In Stock |
|
$14.5126 / $22.6200 | Buy Now |
DISTI #
631-FN9263-10-06
|
Mouser Electronics | AC Power Entry Modules 10A 250VAC 50/60Hz mounting flanges RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 3 |
|
$24.8796 | Buy Now | |
DISTI #
FN9263-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, -25÷85°C, FN9263 Min Qty: 60 | 0 |
|
$14.9700 / $16.2200 | RFQ |