Part Details for FN9260S-2-06-10 by TE Connectivity
Overview of FN9260S-2-06-10 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9260S-2-06-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0004
|
Newark | Iec Inlet Filter With Dual Fuse 250Vac, 2A, Faston, Snap-In Vertical 0.6 To 1.5Mm Rohs Compliant: Yes |Schaffner Te Connectivity FN9260S-2-06-10 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $14.3400 | Buy Now |
DISTI #
FN9260S-2-06-10
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port (Alt: FN9260S-2-06-10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | Abacus - 60 |
|
Buy Now |